Kemet's 747R3180JM00K is a pulse film capacitor with a capacitance of 0.18uF, rated for 2000VDC and 700VAC, and a tolerance of 10%. It operates between -55°C and 105°C and is constructed with a wound design. The capacitor is available in a through-hole radial package with a terminal pitch of 27.5mm and a size of 32 x 14 x 28mm.
Kemet 747R3180JM00K technical specifications.
| Capacitance | 0.18uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.009Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 14 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 747R3180JM00K to view detailed technical specifications.
No datasheet is available for this part.