Kemet 749N2270AA00J technical specifications.
| Capacitance | 0.027uF |
| Voltage | 2200VDC|900VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 900VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.029Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 13 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 749N2270AA00J to view detailed technical specifications.
No datasheet is available for this part.