This Kemet 74LI2180GY00K film capacitor has a capacitance of 0.018uF with a voltage rating of 630VDC and 250VAC. It has a tolerance of 10% and a dielectric of polypropylene. The capacitor is constructed as a wound type and has a radial termination style. It is designed for through hole mounting and has a size of 18 X 5 X 11 with a terminal pitch of 15. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet 74LI2180GY00K technical specifications.
| Capacitance | 0.018uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.035Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 74LI2180GY00K to view detailed technical specifications.
No datasheet is available for this part.