The 74LI2180JM00J is a pulse film capacitor from Kemet with a capacitance of 0.018uF and a rated voltage of 630VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and is constructed as a wound component. It operates within a temperature range of -55°C to 105°C.
Kemet 74LI2180JM00J technical specifications.
| Capacitance | 0.018uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.035Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 74LI2180JM00J to view detailed technical specifications.
No datasheet is available for this part.