This Kemet film capacitor features a capacitance of 0.018uF with a 5% tolerance, suitable for high-voltage applications up to 1300VDC or 400VAC. The device is constructed with a wound design and has a negative capacitance tolerance of -5%. Operating temperature range is from -55°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style.
Kemet 74NI2180JH00J technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1300VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.035Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 74NI2180JH00J to view detailed technical specifications.
No datasheet is available for this part.