This Kemet film capacitor has a capacitance of 0.27uF with a tolerance of 5%. It is rated for 1300VDC and 400VAC, with an ESR of 0.035. The capacitor is constructed as a wound component and has a size of 32 X 11 X 20. It is designed for through-hole mounting with a radial termination style. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Kemet 74NR3270JM00J technical specifications.
| Capacitance | 0.27uF |
| Voltage | 1300VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.035Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 74NR3270JM00J to view detailed technical specifications.
No datasheet is available for this part.