The Kemet 752R36805000K film capacitor features a capacitance of 0.68uF with a tolerance of 10% and a maximum operating voltage of 400VDC. It has a dielectric material of polypropylene and is designed for through-hole mounting with a radial termination style. The capacitor is constructed in a plastic rectangular can with dimensions of 32 X 9 X 17 and a terminal pitch of 27.5. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet 752R36805000K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|230VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 9 X 17mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 752R36805000K to view detailed technical specifications.
No datasheet is available for this part.