This 0.068uF film capacitor has a rated voltage of 250VDC and 140VAC, with a tolerance of 5%. It features a pulse type construction in a plastic rectangular can with a radial termination style. The capacitor is suitable for through hole mounting and has a size of 10 X 4 X 9 with a terminal pitch of 7.5. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet 75ID2680Z3B0J technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 140VAC |
| ESR | 0.016Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75ID2680Z3B0J to view detailed technical specifications.
No datasheet is available for this part.