This 0.1uF film capacitor has a DC rated voltage of 250V and an AC rated voltage of 140V. It features a negative capacitance tolerance of -5% and an ESR of 0.016. The capacitor is constructed with a plastic rectangular can and has a size of 13 X 4 X 9. It can be mounted through a hole and has a radial termination style.
Kemet 75IF3100JAA0J technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 140VAC |
| ESR | 0.016Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75IF3100JAA0J to view detailed technical specifications.
No datasheet is available for this part.