This 0.15uF film capacitor is rated for 250VDC and 160VAC with a 10% tolerance. It has a pulse type construction with a plastic rectangular can and a radial termination style. The capacitor is designed for through hole mounting with a 15mm terminal pitch and measures 18 x 5 x 11mm. It operates within a temperature range of -55°C to 105°C.
Kemet 75II3150JA30K technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.011Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75II3150JA30K to view detailed technical specifications.
No datasheet is available for this part.