This Kemet film capacitor has a capacitance of 4.7uF and a working voltage of 250VDC or 160VAC. It features a tolerance of 5% and a dielectric material of polypropylene (PP). The capacitor is rated for operation between -55°C and 105°C and is designed for through-hole mounting with a radial termination style. It has a self-healing feature and is constructed in a plastic rectangular can with a size of 32 X 13 X 25mm and a terminal pitch of 27.5mm.
Kemet 75IR4470GY50J technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.005Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| Special Features | Self Healing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75IR4470GY50J to view detailed technical specifications.
No datasheet is available for this part.