Kemet 75LN33305000K technical specifications.
| Capacitance | 0.33uF |
| Voltage | 560VDC|250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 75LN33305000K to view detailed technical specifications.
No datasheet is available for this part.