Kemet's 75MN3220DQ30J is a 0.22uF film capacitor rated for 400VDC or 220VAC with a 5% tolerance. It has a pulse type construction and is wound with a dielectric material of polypropylene. The component is designed for through hole mounting with a radial termination style. It measures 26.5mm in length, 6mm in width, and 15mm in height, with a terminal pitch of 22.5mm. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Kemet 75MN3220DQ30J technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 75MN3220DQ30J to view detailed technical specifications.
No datasheet is available for this part.