The 75MN3820DQ30J is a pulse film capacitor from Kemet with a capacitance of 0.82uF and a voltage rating of 400VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style. It has a plastic rectangular can construction and measures 26.5 X 10 X 18.5 in size. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Kemet 75MN3820DQ30J technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| ESR | 0.01Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75MN3820DQ30J to view detailed technical specifications.
No datasheet is available for this part.