
The 75PD1120DQ40J from Kemet is a film capacitor with a capacitance of 1.2nF and a tolerance of 5%. It features a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Kemet 75PD1120DQ40J technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 75PD1120DQ40J to view detailed technical specifications.
No datasheet is available for this part.