
The 75PF1820CK00J is a film capacitor from Kemet with a capacitance of 8.2nF and a tolerance of 5%. It features a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
Kemet 75PF1820CK00J technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 75PF1820CK00J to view detailed technical specifications.
No datasheet is available for this part.
