The 75PW48204030J is a pulse type film capacitor from Kemet with a capacitance of 8.2uF and a DC rated voltage of 630VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a size of 41.5 X 30 X 45 and a terminal pitch of 37.5. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet 75PW48204030J technical specifications.
| Capacitance | 8.2uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| ESR | 0.006Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75PW48204030J to view detailed technical specifications.
No datasheet is available for this part.