This 0.033uF pulse capacitor features a polypropylene dielectric and a 5% negative capacitance tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 1250VDC and 600VAC and has an ESR of 0.024. It is constructed in a plastic rectangular can with a radial termination style and a terminal pitch of 22.5mm.
Kemet 75RN2330DQ30J technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1250VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| ESR | 0.024Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75RN2330DQ30J to view detailed technical specifications.
No datasheet is available for this part.