The 76IN3820JE30K is a pulse capacitor from Kemet with a capacitance of 0.82uF and a working voltage of 250VDC or 180VAC. It has a tolerance of 10% and a dielectric of polypropylene. The capacitor is rated for operation between -55°C and 110°C and is available in a through-hole, radial package.
Kemet 76IN3820JE30K technical specifications.
| Capacitance | 0.82uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0019Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IN3820JE30K to view detailed technical specifications.
No datasheet is available for this part.