The 76IR4120JB40J is a 1.2uF pulse film capacitor with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 250VDC and an AC rated voltage of 180VAC. The capacitor has a tolerance of 5% and an ESR of 0.0159. It is constructed with a plastic rectangular can and has a radial termination style.
Kemet 76IR4120JB40J technical specifications.
| Capacitance | 1.2uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0159Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IR4120JB40J to view detailed technical specifications.
No datasheet is available for this part.