This 1.2uF film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 180VAC. It features a capacitance tolerance of 2.5% and an ESR of 0.0159. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -2.5%. It operates over a temperature range of -55 to 110 degrees Celsius and is mounted through a radial lead. The capacitor is constructed in a plastic rectangular can with a size of 41.5 X 11 X 22 and a terminal pitch of 37.5.
Kemet 76IW41205030H technical specifications.
| Capacitance | 1.2uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0159Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IW41205030H to view detailed technical specifications.
No datasheet is available for this part.