This 4.7uF film capacitor is rated for 250VDC and 180VAC with a 10% tolerance. It has a pulse type construction and a plastic rectangular can package. The capacitor is designed to operate between -55°C and 110°C. It is available in a through hole radial termination style with a 37.5mm terminal pitch.
Kemet 76IW4470JB30K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IW4470JB30K to view detailed technical specifications.
No datasheet is available for this part.