This 4.7uF film capacitor from Kemet is rated for 250VDC and 180VAC with a tolerance of 2.5%. It has a pulse type construction and is suitable for operation between -55°C and 110°C. The capacitor is mounted through a radial lead and is housed in a plastic rectangular can with a size of 41.5 X 19 X 32 and a terminal pitch of 37.5.
Kemet 76IW4470SE30H technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IW4470SE30H to view detailed technical specifications.
No datasheet is available for this part.