Kemet 76MD1390SE30H technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 76MD1390SE30H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.