Kemet 76MF2270SE30J technical specifications.
| Capacitance | 0.027uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 76MF2270SE30J to view detailed technical specifications.
No datasheet is available for this part.