This 1.5uF film capacitor has a rated voltage of 400VDC and 250VAC, with a tolerance of 2.5%. It features a pulse type construction in a plastic rectangular can with a radial termination style. The capacitor is designed for through hole mounting and has a size of 32 X 18 X 33 with a terminal pitch of 27.5. It operates within a temperature range of -55°C to 110°C.
Kemet 76MR4150JB30H technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0127Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MR4150JB30H to view detailed technical specifications.
No datasheet is available for this part.