The 76MR41805030J is a pulse film capacitor from Kemet with a capacitance of 1.8uF and a voltage rating of 400VDC or 250VAC. It features a tolerance of 5% and a dielectric of polypropylene. The capacitor has an ESR of 0.0106 and is rated for operation between -55°C and 110°C. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 27.5mm.
Kemet 76MR41805030J technical specifications.
| Capacitance | 1.8uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MR41805030J to view detailed technical specifications.
No datasheet is available for this part.