The 76MW4120SE30J from Kemet is a 1.2uF pulse film capacitor with a voltage rating of 400VDC and 250VAC. It has a capacitance tolerance of 5% and an ESR of 0.016. The capacitor is designed for through hole mounting with a radial termination style and a plastic rectangular can construction. It measures 41.5 X 13 X 24 in size with a terminal pitch of 37.5. The operating temperature range is from -55 to 110 degrees Celsius.
Kemet 76MW4120SE30J technical specifications.
| Capacitance | 1.2uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.016Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 13 X 24mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MW4120SE30J to view detailed technical specifications.
No datasheet is available for this part.