The 76MW4470JB30K is a pulse film capacitor from Kemet with a capacitance of 4.7uF and a voltage rating of 400VDC or 250VAC. It has a tolerance of 10% and a dielectric of polypropylene (PP). The capacitor operates within a temperature range of -55°C to 110°C and is designed for through-hole mounting with a radial termination style. The construction is a plastic rectangular can with a size of 41.5 X 20 X 40 and a terminal pitch of 37.5.
Kemet 76MW4470JB30K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MW4470JB30K to view detailed technical specifications.
No datasheet is available for this part.