
The 76PI24704030K is a 47nF PP film capacitor with a 10% tolerance. It is packaged in a radial lead configuration with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor measures 18mm in length and 7.5mm in depth. It is RoHS compliant and suitable for use in a variety of applications within the operating temperature range of -55°C to 105°C.
Kemet 76PI24704030K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 76PI24704030K to view detailed technical specifications.
No datasheet is available for this part.