The 76PR4180JH30H is a pulse film capacitor from Kemet with a capacitance of 1.8uF and a DC rated voltage of 630VDC. It has a tolerance of 2.5% and an ESR of 0.0106. This capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. The operating temperature range is from -55 to 110 degrees Celsius.
Kemet 76PR4180JH30H technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76PR4180JH30H to view detailed technical specifications.
No datasheet is available for this part.