This 1.8uF film capacitor has a maximum operating voltage of 630VDC and 400VAC, with a tolerance of 2.5%. It is a pulse capacitor with an ESR of 0.0106 and is suitable for through hole mounting with a radial termination style. The capacitor is constructed in a plastic rectangular can and measures 41.5 X 19 X 32 in size, with a terminal pitch of 37.5. It operates within a temperature range of -55 to 110 degrees Celsius.
Kemet 76PW4180JH30H technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76PW4180JH30H to view detailed technical specifications.
No datasheet is available for this part.