The 76QD1120Z340K is a pulse film capacitor from Kemet with a capacitance of 0.0012uF and a voltage rating of 1000VDC or 400VAC. It has a tolerance of 10% and a dielectric of PP. The capacitor is rated for operation between -55°C and 110°C and is available in a radial through-hole package with a size of 10 X 4 X 9 and a terminal pitch of 7.5mm.
Kemet 76QD1120Z340K technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.531Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76QD1120Z340K to view detailed technical specifications.
No datasheet is available for this part.