This 1000VDC 1uF film capacitor features a 10% tolerance and a pulse type construction. It operates within a temperature range of -55°C to 110°C and is designed for through hole mounting with a radial termination style. The capacitor is constructed from plastic with a rectangular can size of 41.5 X 20 X 40 and a terminal pitch of 37.5.
Kemet 76QW4100JE30K technical specifications.
| Capacitance | 1uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0072Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76QW4100JE30K to view detailed technical specifications.
No datasheet is available for this part.