This 1uF pulse film capacitor from Kemet features a DC rated voltage of 1600VDC and an AC rated voltage of 650VAC. It has a tolerance of 2.5% and a negative capacitance tolerance of -2.5%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 41.5 X 24 X 44. The capacitor operates within a temperature range of -55 to 110 degrees Celsius.
Kemet 76TW41004030H technical specifications.
| Capacitance | 1uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0072Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76TW41004030H to view detailed technical specifications.
No datasheet is available for this part.