This 1.2uF film capacitor has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 1600VDC and 650VAC, with a tolerance of 10%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for pulse applications and has an ESR of 0.0159.
Kemet 76TW41205030K technical specifications.
| Capacitance | 1.2uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0159Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76TW41205030K to view detailed technical specifications.
No datasheet is available for this part.