This Kemet film capacitor has a capacitance of 560pF and a DC rated voltage of 2000VDC. It operates within a temperature range of -55°C to 110°C and is constructed with a wound film design. The capacitor is available in a through hole radial package with a terminal pitch of 15mm and a size of 18 x 4 x 10mm. It is designed for pulse applications and has a tolerance of 2.5%.
Kemet 76UI0560JC40H technical specifications.
| Capacitance | 560pF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76UI0560JC40H to view detailed technical specifications.
No datasheet is available for this part.