The 76UI1120JC40H is a pulse capacitor with a capacitance of 0.0012uF and a voltage rating of 2000VDC or 700VAC. It has a tolerance of 2.5% and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 110°C.
Kemet 76UI1120JC40H technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.531Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76UI1120JC40H to view detailed technical specifications.
No datasheet is available for this part.