Kemet 79GC2680CK40J technical specifications.
| Capacitance | 0.068uF |
| Voltage | 160VDC|70VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 79GC2680CK40J to view detailed technical specifications.
No datasheet is available for this part.