Kemet 82CC4330DQ30K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.2mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 82CC4330DQ30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
