Kemet 87106-039 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 25.715 |
| Manufacturer Series | M49470(STRAIGHT) |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | M49470(STRAIGHT) |
| Height | 18.16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 87106-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.