Kemet A141JH151Q040A technical specifications.
| Capacitance | 150uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.58Ohm |
| Ripple Current | 381mA |
| Leakage Current | 22@5MinuA |
| Lifetime | 2500h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A141JH151Q040A to view detailed technical specifications.
No datasheet is available for this part.