Kemet A141JL151Q063A technical specifications.
| Capacitance | 150uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.46Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 455mA |
| Leakage Current | 28.35@2MinuA |
| Lifetime | 7800h |
| Size | 13 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A141JL151Q063A to view detailed technical specifications.
No datasheet is available for this part.