The A141KL221Q063A is a 220uF electrolytic capacitor with a DC rated voltage of 63VDC and a tolerance of -10% to 30%. It features a low ESR of 0.00029 and a ripple current of 647. The capacitor has a leakage current of 45.58uA at 5 minutes and a lifetime of 27500 hours. It is constructed with an aluminum cylindrical can and is available in a through hole axial package.
Kemet A141KL221Q063A technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.00029Ohm |
| Ripple Current | 647mA |
| Leakage Current | 45.58@5MinuA |
| Lifetime | 27500h |
| Size | 16 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A141KL221Q063A to view detailed technical specifications.
No datasheet is available for this part.