Kemet A141MP222Q040A technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 0.06mR |
| Lead Diameter | 0.8mm |
| Length | 37mm |
| Life (Hours) | 7800Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A141MP222Q040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.