Aluminum electrolytic capacitor, 2200µF capacitance, 25VDC rated voltage, with a ±20% tolerance. Features low ESR of 0.06 Ohm and a ripple current capability of 4900mA. Designed for through-hole mounting with axial terminations, measuring 16mm in diameter and 27mm in length. Operates across a wide temperature range from -40°C to 150°C, offering a lifetime of 1500 hours.
Kemet A251KL222M025A technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 27 |
| Product Diameter (mm) | 16 |
| Product Weight (g) | 8 |
| Length Tolerance (mm) | ±1 |
| Diameter Tolerance (mm) | ±0.5 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 27 |
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4900mA |
| Leakage Current | 169@5MinuA |
| Lifetime | 1500h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet A251KL222M025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.