Axial aluminum electrolytic capacitor with 1400µF capacitance and 63VDC rated voltage, offering a tolerance of -10% to 30%. Features low ESR of 0.057 Ohm and a ripple current capability of 5900mA. Designed for through-hole mounting with axial terminations, this cylindrical can capacitor operates from -40°C to 125°C with a lifetime of 27500 hours. Dimensions are 20mm diameter by 35mm length.
Kemet A251MP142Q063A technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 35 |
| Product Diameter (mm) | 20 |
| Product Weight (g) | 20 |
| Length Tolerance (mm) | ±1 |
| Diameter Tolerance (mm) | ±0.5 |
| Number of Terminals | 2 |
| Size (mm) | 20 X 35 |
| Capacitance | 1400uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.057Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 5900mA |
| Leakage Current | 268.6@5MinuA |
| Lifetime | 27500h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet A251MP142Q063A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.