Aluminum electrolytic capacitor, 4800µF capacitance, 25VDC rated voltage, with a tolerance of -10% to +30%. Features low ESR of 0.028 Ohm and a ripple current rating of 7600mA. This through-hole component has axial terminations and a cylindrical aluminum can construction, measuring 20mm in diameter and 35mm in length. Operating temperature range is -40°C to 150°C, with a lifetime of 2000 hours.
Kemet A251MP482Q025A technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 35 |
| Product Diameter (mm) | 20 |
| Product Weight (g) | 20 |
| Length Tolerance (mm) | ±1 |
| Diameter Tolerance (mm) | ±0.5 |
| Number of Terminals | 2 |
| Size (mm) | 20 X 35 |
| Capacitance | 4800uF |
| Voltage | 25VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 25VDC |
| ESR | 0.028Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 7600mA |
| Leakage Current | 364@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet A251MP482Q025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.