Kemet A331LH223M063A technical specifications.
| Capacitance | 22nF |
| Package/Case | Aluminum |
| Diameter | 51mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Packaging | Box |
| Ripple Current | 13.9A |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet A331LH223M063A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.