This aluminum cylindrical can electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 400VDC. It features a low ESR type and a low impedance design. The capacitor is suitable for use in applications where a high capacitance and low ESR are required, such as in power supplies and filtering circuits. It has a clamp mount termination style and a screw terminal connection. The operating temperature range is from -40 to 85 degrees Celsius.
Kemet A331UK472M400A technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.036Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 98mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A331UK472M400A to view detailed technical specifications.
No datasheet is available for this part.